IntelEP1S80F1508C6Field Programmable Gate Arrays - FPGAs
FPGA Stratix® Family 79040 Cells 450.05MHz 130nm Technology 1.5V 1508-Pin FC-FBGA Tray
| Not Compliant | |
| 3A001.a.7.a | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 40 mm |
| Package Length | 40 mm |
| PCB changed | 1508 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1508 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
