IntelEP1SGX25FF1020C7NField Programmable Gate Arrays - FPGAs
FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A991d.1. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 33 mm |
| Package Length | 33 mm |
| PCB changed | 1020 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1020 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
