IntelEP20K1000CF672C8Field Programmable Gate Arrays - FPGAs
FPGA APEX 20KC Family 1M Gates 38400 Cells 301.21MHz 0.15um Technology 1.8V 672-Pin FC-FBGA
Compliant | |
3A001.a.7.a | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
APEX 20KC | |
508 | |
0.15um | |
8 | |
1.8 | |
38400 | |
1772000 | |
SRAM | |
320 | |
160 | |
1000000 | |
38400 | |
8 | |
4 | |
No | |
No | |
No | |
Yes | |
301.21 | |
8 | |
AGP|CTT|LVDS|LVPECL|PCI-X|SSTL-2|SSTL-3 | |
LVCMOS|LVTTL | |
840Mbps | |
DDR SDRAM|ZBT SRAM | |
1.71 | |
1.89 | |
1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
APEX | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |