IntelEP20K100EFC324-2Field Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8V 324-Pin FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
APEX 20K | |
246 | |
0.22um | |
8 | |
1.8 | |
4160 | |
263000 | |
SRAM | |
52 | |
26 | |
100000 | |
4160 | |
8 | |
2 | |
No | |
No | |
No | |
No | |
250 | |
2 | |
LVPECL|LVDS|PCI-X|AGP|CTT | |
LVTTL|LVCMOS | |
840Mbps | |
DDR SDRAM|ZBT SRAM | |
1.71 | |
1.89 | |
1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
APEX | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | FBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |