IntelEP20K160EBC356-3Field Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 160K Gates 6400 Cells 323MHz 0.22um Technology 1.8V 356-Pin BGA
Not Compliant | |
3A991 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 35 mm |
Package Length | 35 mm |
PCB changed | 356 |
Standard Package Name | BGA |
Supplier Package | BGA |
356 | |
Lead Shape | Ball |
EDA / CAD Models |