IntelEP20K160EFC484-2XField Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz 0.22um Technology 1.8V 484-Pin FBGA
Compliant | |
3A991d. | |
Obsolete | |
EP20K160EFC484-2X | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |