IntelEP20K200EFI484-2XField Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz 0.22um Technology 1.8V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
