IntelEP20K200EQI240-2Field Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz 0.22um Technology 1.8V 240-Pin PQFP Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 32 mm |
Package Length | 32 mm |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | PQFP |
240 | |
Lead Shape | Gull-wing |
EDA / CAD Models |