IntelEP20K200FC484-1Field Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
Not Compliant | |
3A991d.1. | |
Obsolete | |
EP20K200FC484-1 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
APEX 20K | |
382 | |
0.22um | |
8 | |
2.5 | |
8320 | |
526000 | |
SRAM | |
104 | |
52 | |
200000 | |
8320 | |
8 | |
1 | |
No | |
No | |
No | |
No | |
250 | |
1 | |
LVPECL|LVDS|PCI-X|AGP|CTT | |
LVTTL|LVCMOS | |
840Mbps | |
DDR SDRAM|ZBT SRAM | |
2.375 | |
2.625 | |
2.5|3.3 | |
0 | |
85 | |
Commercial | |
APEX | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |