IntelEP2C15AF256A7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V Automotive AEC-Q100 256-Pin FBGA
Compliant | |
EAR99 | |
NRND | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Cyclone® II | |
152 | |
90nm | |
8 | |
Utilize Memory | |
1.2 | |
14448 | |
26 (18x18) | |
SRAM | |
234 | |
52 | |
10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/Freescale/CAST, Inc/MorethanIP/PLDA | |
14448 | |
16 | |
4 | |
No | |
No | |
No | |
Yes | |
402.58 | |
7 | |
LVDS|PCI-X | |
LVDS|PCI-X | |
640Mbps | |
DDR SDRAM|QDR II+SRAM | |
1.15 | |
1.25 | |
1.5|1.8|2.5|3.3 | |
-40 | |
125 | |
Automotive | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |