IntelEP2C15AF484C7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Compliant | |
3A991d.1. | |
NRND | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |