IntelEP2C35F672C6NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 672-Pin FBGA
Compliant | |
3A991d. | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 27 mm |
Package Length | 27 mm |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |