IntelEP2C70F672C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® II Family 68416 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA Tray
| Compliant | |
| 3A001a.7.a. | |
| NRND | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 672 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
