IntelEP2C70F896C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone? II Family 68416 Cells 402.58MHz 90nm Technology 1.2V 896-Pin FBGA
Compliant | |
3A001a.7.a. | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 31 mm |
Package Length | 31 mm |
PCB changed | 896 |
Standard Package Name | BGA |
Supplier Package | FBGA |
896 | |
Lead Shape | Ball |
EDA / CAD Models |