EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® II |
User I/Os | 85 |
Process Technology | 90nm |
Number of I/O Banks | 4 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 8256 |
Number of Multipliers | 18 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 162 |
Total Number of Block RAM | 36 |
IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC| 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Device Logic Units | 8256 |
Number of Global Clocks | 8 |
Device Number of DLLs/PLLs | 2 |
Programmability | No |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | Yes |
Opr. Frequency (MHz) | 402.58 |
Speed Grade | 8 |
Differential I/O Standards | LVDS|PCI-X |
Single-Ended I/O Standards | LVDS|PCI-X |
Maximum I/O Performance | 640Mbps |
External Memory Interface | DDR SDRAM|QDR II+SRAM |
Minimum Operating Supply Voltage (V) | 1.15 |
Maximum Operating Supply Voltage (V) | 1.25 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 144 |
Lead Shape | Gull-wing |