IntelEP2S180F1020I4NField Programmable Gate Arrays - FPGAs
FPGA Stratix® II Family 179400 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 33 |
Package Length | 33 |
PCB changed | 1020 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1020 | |
Lead Shape | Ball |
EDA / CAD Models |