IntelEP2S30F672C3Field Programmable Gate Arrays - FPGAs
FPGA Stratix® II Family 33880 Cells 816.99MHz 90nm Technology 1.2V 672-Pin FC-FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |