IntelEP3C120F484I7Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® III Family 119088 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Not Compliant | |
3A001a.7.a. | |
NRND | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® III | |
283 | |
65nm | |
8 | |
1.2 | |
119088 | |
288 (18x18) | |
SRAM | |
3888 | |
432 | |
10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/Freescale/CAST, Inc/MorethanIP/PLDA | |
119088 | |
20 | |
4 | |
No | |
No | |
Yes | |
No | |
437.5 | |
7 | |
HSTL-12|HSTL-15|HSTL-18|LVDS|LVPECL|RSDS|SSTL-18|SSTL-2 | |
HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | |
DDR2 SDRAM|QDRII+SRAM | |
1.15 | |
1.25 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |