IntelEP3C25F324I7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® III Family 24624 Cells 437.5MHz 65nm Technology 1.2V 324-Pin FBGA
Compliant | |
3A991d. | |
NRND | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | FBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |