IntelEP3C5F256C7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® III Family 5136 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |