EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Family Name | Cyclone® III |
User I/Os | 182 |
Process Technology | 65nm |
Number of I/O Banks | 8 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 5136 |
Number of Multipliers | 23 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 414 |
Total Number of Block RAM | 46 |
IP Core | 10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Device Logic Units | 5136 |
Number of Global Clocks | 10 |
Device Number of DLLs/PLLs | 2 |
Programmability | No |
Reprogrammability Support | No |
Copy Protection | Yes |
In-System Programmability | No |
Opr. Frequency (MHz) | 402 |
Speed Grade | 8 |
Differential I/O Standards | HSTL-12|HSTL-15|HSTL-18|LVDS|LVPECL|RSDS|SSTL-18|SSTL-2 |
Single-Ended I/O Standards | HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL |
External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
Minimum Operating Supply Voltage (V) | 1.15 |
Maximum Operating Supply Voltage (V) | 1.25 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 256 |
Lead Shape | Ball |