IntelEP3SL150F1152C3NField Programmable Gate Arrays - FPGAs
FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Stratix® III L | |
744 | |
65nm | |
24 | |
Utilize Memory | |
1.1 | |
142500 | |
384 (18x18) | |
SRAM | |
6390 | |
16+355+2850 | |
DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) | |
Barco Silex/Mobiveil, Inc | |
142500 | |
16 | |
8 | |
No | |
No | |
Yes | |
No | |
500 | |
3 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
1.05 | |
1.15 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 | |
Lead Shape | Ball |
EDA / CAD Models |