EU RoHS | Compliant |
ECCN (US) | 3A991d. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® IV E |
User I/Os | 343 |
Process Technology | 60nm |
Number of I/O Banks | 8 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 15408 |
Number of Multipliers | 56 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 504 |
Total Number of Block RAM | 56 |
IP Core | DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) |
Provider Name | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley |
Device Logic Units | 15408 |
Number of Global Clocks | 20 |
Device Number of DLLs/PLLs | 4 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 7 |
Differential I/O Standards | B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL |
Single-Ended I/O Standards | HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL |
External Memory Interface | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM |
Minimum Operating Supply Voltage (V) | 1.16 |
Maximum Operating Supply Voltage (V) | 1.24 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 484 |
Lead Shape | Ball |