IntelEP4CE22F17C8LNField Programmable Gate Arrays - FPGAs
FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® IV E | |
153 | |
60nm | |
8 | |
1.2 | |
22320 | |
66 (18x18) | |
SRAM | |
594 | |
66 | |
DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) | |
Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | |
22320 | |
20 | |
4 | |
Yes | |
No | |
No | |
No | |
8 | |
B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL | |
HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | |
DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | |
1.16 | |
1.24 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |