IntelEP4CE40U19I7Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 484-Pin UBGA
Not Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® IV E | |
328 | |
60nm | |
8 | |
1.2 | |
39600 | |
116 (18x18) | |
SRAM | |
1134 | |
126 | |
DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) | |
Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | |
39600 | |
20 | |
4 | |
Yes | |
No | |
No | |
No | |
7 | |
B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL | |
HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | |
DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | |
1.16 | |
1.24 | |
1.2|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UBGA |
484 | |
Lead Shape | Ball |