IntelEP4CGX75DF27C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® IV GX Family 73920 Cells 60nm Technology 1.2V 672-Pin FBGA Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® IV GX | |
310 | |
60nm | |
11 | |
1.2 | |
73920 | |
198 (18x18) | |
SRAM | |
4158 | |
462 | |
ISA/PC Card/PCMCIA/Compact Flash Host Adapter|PCI Express to AXI Bridge Controller (GPEX-PAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc | |
73920 | |
30 | |
4 | |
8 | |
3.125 | |
1 | |
Yes | |
No | |
No | |
No | |
8 | |
B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL | |
HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | |
DDR2 SDRAM|QDRII+SRAM | |
1.16 | |
1.24 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
672 | |
Lead Shape | Ball |