Intel EP4SE230F29C2N Field Programmable Gate Arrays - FPGAs
FPGA Stratix® IV E Family 228000 Cells 40nm Technology 0.9V 780-Pin FC-FBGA
Product Technical Specifications
Compliant with Exemption | |
3A991d.1. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Stratix® IV E | |
488 | |
40nm | |
24 | |
182400 | |
Utilize Memory | |
0.9 | |
228000 | |
1288 (18x18) | |
SRAM | |
17133 | |
22+1235 | |
1 | |
SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
56 | |
228000 | |
16 | |
4 | |
16 | |
11.3 | |
161 | |
Yes | |
No | |
Yes | |
No | |
2 | |
LVDS|LVPECL | |
CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
0.87 | |
0.93 | |
1.2|1.5|1.8|2.5|3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 29 |
Package Length | 29 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
780 | |
Lead Shape | Ball |
