IntelEP4SGX110HF35C2GField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GX Family 105600 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA Tray
Compliant | |
3A991d. | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Stratix® IV GX | |
368 | |
40nm | |
24 | |
84480 | |
Utilize Memory | |
0.9 | |
105600 | |
512 (18x18) | |
SRAM | |
9564 | |
16+660 | |
1 | |
SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
56 | |
105600 | |
16 | |
4 | |
24 | |
Yes | |
8.5 | |
64 | |
2 | |
Yes | |
No | |
4 | |
Yes | |
No | |
2 | |
LVDS|LVPECL | |
CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
0.87 | |
0.93 | |
1.2|1.5|1.8|2.5|3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 | |
Lead Shape | Ball |