IntelEP4SGX530KH40C3NGBField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GX Family 531200 Cells 40nm Technology 0.9V 1517-Pin HBGA
3A001.a.7.a | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Stratix® IV GX | |
736 | |
40nm | |
24 | |
424960 | |
Utilize Memory | |
0.9 | |
531200 | |
1024 (18x18) | |
SRAM | |
27376 | |
64+1280 | |
1 | |
SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
88 | |
531200 | |
16 | |
12 | |
36 | |
8.5 | |
128 | |
4 | |
No | |
Yes | |
Yes | |
Yes | |
3 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
0.87 | |
0.93 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Arria | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 42.5 |
Package Length | 42.5 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | HBGA |
1517 |