IntelEP4SGX70DF29I3GField Programmable Gate Arrays - FPGAs
FPGA Stratix® IV GX Family 72600 Cells 40nm Technology 0.9V 780-Pin FBGA Tray
Compliant | |
NRND | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Stratix® IV GX | |
368 | |
40nm | |
24 | |
58080 | |
Utilize Memory | |
0.9 | |
72600 | |
384 (18x18) | |
SRAM | |
7370 | |
16+462 | |
1 | |
SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | |
28 | |
72600 | |
16 | |
3 | |
8 | |
8.5 | |
48 | |
1 | |
Yes | |
No | |
Yes | |
No | |
3 | |
LVDS|LVPECL | |
CMOS|HSTL|LVTTL|PCI|PCI-X|SSTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
0.87 | |
0.93 | |
1.2|1.5|1.8|2.5|3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Stratix | |
Mounting | Surface Mount |
Package Height | 2.6 |
Package Width | 29 |
Package Length | 29 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
780 |