IntelEPF10K100AFC484-3Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KA Family 100K Gates 4992 Cells 125MHz 0.3um Technology 3.3V 484-Pin FBGA
Not Compliant | |
3A991d.1. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FLEX 10KA | |
369 | |
0.3um | |
3.3 | |
4992 | |
158000 | |
SRAM | |
24 | |
12 | |
100000 | |
4992 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
3 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |