IntelEPF10K100ARC240-1NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KA Family 100K Gates 4992 Cells 200MHz 0.3um Technology 3.3V 240-Pin RQFP
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 10KA | |
189 | |
0.3um | |
3.3 | |
4992 | |
158000 | |
SRAM | |
24 | |
12 | |
100000 | |
4992 | |
6 | |
No | |
Yes | |
Yes | |
No | |
200 | |
1 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | RQFP |
240 | |
Lead Shape | Gull-wing |