Intel EPF10K100EFC256-3N Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10KE Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Product Technical Specifications
Compliant | |
3A991d. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
FLEX 10KE | |
191 | |
0.22um | |
2.5 | |
4992 | |
257000 | |
SRAM | |
48 | |
12 | |
100000 | |
4992 | |
6 | |
No | |
Yes | |
Yes | |
No | |
200 | |
3 | |
LVCMOS|LVTTL | |
2.375 | |
2.625 | |
2.5|3.3 | |
0 | |
85 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
