IntelEPF10K10ATC144-3NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
FLEX 10KA | |
102 | |
0.3um | |
3.3 | |
576 | |
31000 | |
SRAM | |
6 | |
3 | |
10000 | |
576 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
3 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |