NEW!
IntelEPF10K10TC1444N | Flex 10K FPGAField Programmable Gate Arrays - FPGAs
FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |