IntelEPF10K200SFC484-2NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA
Compliant | |
3A991 | |
Obsolete | |
Automotive | No |
PPAP | No |
FLEX 10KE | |
369 | |
0.22um | |
2.5 | |
9984 | |
513000 | |
SRAM | |
96 | |
24 | |
200000 | |
9984 | |
6 | |
No | |
Yes | |
Yes | |
No | |
200 | |
2 | |
LVTTL|LVCMOS | |
2.375 | |
2.625 | |
2.5|3.3 | |
0 | |
85 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |