IntelEPF10K20TC144-3NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
FLEX 10K | |
102 | |
0.42um | |
5 | |
1152 | |
63000 | |
SRAM | |
12 | |
6 | |
20000 | |
1152 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
3 | |
4.75 | |
5.25 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |