IntelEPF10K30RC208-4NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5V 208-Pin RQFP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | RQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |