IntelEPF10K50EQC240-3NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 240-Pin PQFP
Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 10KE | |
189 | |
0.22um | |
2.5 | |
2880 | |
199000 | |
SRAM | |
40 | |
10 | |
50000 | |
2880 | |
6 | |
No | |
Yes | |
Yes | |
No | |
166.67 | |
3 | |
LVTTL|LVCMOS | |
2.3 | |
2.7 | |
2.5|3.3 | |
0 | |
85 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 32 mm |
Package Length | 32 mm |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | PQFP |
240 | |
Lead Shape | Gull-wing |