IntelEPF10K50RI240-4Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 10K | |
189 | |
0.42um | |
5 | |
2880 | |
116000 | |
SRAM | |
20 | |
10 | |
50000 | |
2880 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
4 | |
4.5 | |
5.5 | |
3.3|5 | |
-40 | |
85 | |
Industrial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | RQFP |
240 | |
Lead Shape | Gull-wing |
EDA / CAD Models |