IntelEPF10K50VBC356-1Field Programmable Gate Arrays - FPGAs
FPGA FLEX 10K Family 50K Gates 2880 Cells 250MHz 0.42um Technology 3.3V 356-Pin BGA
Not Compliant | |
3A991d. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FLEX 10K | |
274 | |
0.42um | |
3.3 | |
2880 | |
116000 | |
SRAM | |
20 | |
10 | |
50000 | |
2880 | |
6 | |
No | |
Yes | |
Yes | |
No | |
250 | |
1 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 35 mm |
Package Length | 35 mm |
PCB changed | 356 |
Standard Package Name | BGA |
Supplier Package | BGA |
356 | |
Lead Shape | Ball |