IntelEPF10K50VRC240-3NField Programmable Gate Arrays - FPGAs
FPGA FLEX 10K Family 50K Gates 2880 Cells 125MHz 0.42um Technology 3.3V 240-Pin RQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 10K | |
189 | |
0.42um | |
3.3 | |
2880 | |
116000 | |
SRAM | |
20 | |
10 | |
50000 | |
2880 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
3 | |
3 | |
3.6 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 32 mm |
Package Length | 32 mm |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | RQFP |
240 | |
Lead Shape | Gull-wing |