IntelEPF6016AFC256-3Field Programmable Gate Arrays - FPGAs
FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz 0.42um Technology 3.3V 256-Pin FBGA
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FLEX 6000 | |
171 | |
0.42um | |
3.3 | |
1320 | |
16000 | |
SRAM | |
16000 | |
1320 | |
4 | |
No | |
Yes | |
No | |
No | |
142.86 | |
3 | |
3 | |
3.6 | |
2.5|3.3 | |
0 | |
85 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |