IntelEPF6016QC208-2NField Programmable Gate Arrays - FPGAs
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Compliant | |
3A991d.1. | |
Obsolete | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |