IntelEPM1270GF256C3Complex Programmable Logic Devices - CPLDs
CPLD MAX® II Family 980 Macro Cells 304MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Not Compliant | |
3A991d. | |
Active | |
8542.31.00.55 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |