IntelEPM3032ALC44-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.81 mm |
Package Width | 16.59 mm |
Package Length | 16.59 mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |