IntelEPM3032ATC44-4NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 227.3MHz 3.3V 44-Pin TQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Min) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |