NEW!
IntelEPM3064ATI44-10NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 44-Pin TQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Min) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |