IntelEPM3256AQI208-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 3000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 208-Pin PQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.55 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |