IntelEPM3512AQI208-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 3000A Family 10K Gates 512 Macro Cells 87MHz 3.3V 208-Pin PQFP Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MAX® 3000A | |
EEPROM | |
32 | |
2 | |
512 | |
32 | |
10000 | |
No | |
172 | |
Yes | |
Yes | |
Yes | |
125 | |
6.3 | |
10 | |
10 | |
Yes | |
3 | |
3.6 | |
3.3 | |
2.5|3.3 | |
2.5|3.3|5 | |
-40 | |
85 | |
Industrial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |